RS PRO DC-DC Converter, 12V dc/ 60A Output, 18 → 32 V dc Input, 720W, Chassis Mount, +50°C Max Temp -20°C Min

Bulk discount available

Subtotal (1 unit)*

£121.40

(exc. VAT)

£145.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£121.40
5 - 9£117.76
10 - 24£114.11
25 - 49£110.47
50 +£106.83

*price indicative


RS Stock No.:
179-3351
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

12V dc

Input Voltage Range

18 → 32 V dc

Power Rating

720W

Input Voltage Nominal

24 V

Output Current

60A

Mounting Type

Chassis Mount

Width

176mm

Depth

70mm

Length

225mm

Efficiency

0.85

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Related links